| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879517-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 453 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879517-2 |
5-1879517-2
| Heilind Number: | AMP5-1879517-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879517-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with our CRGH1206 1% thick film power resistor. With a resistance rating of 453 KΩ and a power rating of 0.5 W, this surface mount component is designed for high-performance applications. Measuring 3.1 x 1.55 x .55 mm, it offers compact and efficient power dissipation. Trust in its reliable solder termination and 200 V rated voltage for seamless integration into your circuit board. RoHS compliant and boasting a 1% tolerance, this resistor guarantees precision and environmental responsibility. Upgrade your power management system with this essential chip resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


