| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879518-1 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 33.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879518-1 |
5-1879518-1
| Heilind Number: | AMP5-1879518-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879518-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 33R2 1W Power Resistor. This surface mount component boasts a power rating of 1W and a low resistance of 33.2 Ω, making it ideal for high-performance applications. With a rated voltage of 200V and thick film element type, it ensures reliable operation even in demanding environments. The solder termination type and compact 2010 size make for easy installation, while its 1% tolerance guarantees precision in your designs. RoHS compliant and meticulously crafted, this resistor is a must-have for any electronics project in need of robust and efficient power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


