| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879518-7 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 38.3 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879518-7 |
5-1879518-7
| Heilind Number: | AMP5-1879518-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879518-7 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with the CRGH2010 1% 38R3 1W Surface Mount Resistor. This robust component, measuring 5 x 2.5 x .55 mm, offers precise resistance of 38.3 Ω and a power rating of 1 W, making it ideal for high-performance applications. With a rated voltage of 200 V and thick film technology, it ensures reliable operation even under demanding conditions. Featuring solder termination and RoHS compliance, it guarantees easy installation and environmental sustainability. Trust in this power resistor to deliver exceptional performance in your surface mount setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


