5-1879519-2

Heilind Number:AMP5-1879519-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879519-2
ECAD Model:
3D Model

Description:

CRGH2010 1% 365R 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879519-2
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:365 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879519-2

Detailed Description

Elevate your power circuitry with the CRGH2010 1% 365R 1W resistor, a robust component designed for high-performance applications. With a power rating of 1W and a resistance of 365 Ω, this surface mount resistor offers reliable operation in demanding environments. Its compact 2010 size and solder termination make it easy to integrate onto PCBs. The thick film element ensures efficient power dissipation, while the 1% tolerance guarantees precise resistance values. Rated for up to 200V, this resistor is ideal for a wide range of power management tasks. RoHS compliant and meticulously crafted, it meets stringent quality standards for lasting durability. Upgrade your designs with the CRGH2010 and experience enhanced performance and reliability.