| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879519-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 374 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879519-3 |
5-1879519-3
| Heilind Number: | AMP5-1879519-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879519-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 374R 1W Surface Mount Resistor. This power resistor, with a thick film element type, offers a reliable solution for applications requiring a resistance of 374 Ω and a power rating of 1 W. Designed for easy installation, it features solder termination and a compact 2010 size. With a tolerance of 1% and a rated voltage of 200 V, this component ensures precision and durability in diverse circuitry setups. Unleash its potential in your creations and experience seamless performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


