5-1879519-6

Heilind Number:AMP5-1879519-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879519-6
ECAD Model:
3D Model

Description:

CRGH2010 1% 402R 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879519-6
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:402 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879519-6

Detailed Description

Enhance your circuitry with the CRGH2010 Thick Film Power Resistor, a high-performance surface mount component designed for precision applications. With a power rating of 1W and a resistance of 402 Ω, this resistor ensures reliable performance in demanding environments. Its compact 2010 size and solder termination make it easy to install, while its 1% tolerance guarantees accurate operation. Operating at a rated voltage of 200V, it is suitable for a wide range of electronic devices. RoHS compliant, this resistor meets environmental standards without compromising on quality. Upgrade your designs with the CRGH2010 for efficient and dependable performance.