| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879520-0 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 3.74 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879520-0 |
5-1879520-0
| Heilind Number: | AMP5-1879520-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879520-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 1W Power Resistor. This high-quality component, featuring a thick film element, boasts a resistance of 3.74 KΩ and a rated voltage of 200 V, ensuring reliable performance in demanding applications. With its surface mount design and solder termination, installation is a breeze. The compact dimensions of 5 x 2.5 x .55 mm make it suitable for space-constrained setups. Rest assured of its precision, thanks to the 1% tolerance level. Ideal for a wide range of electronic projects, this resistor is a valuable addition to any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


