5-1879520-7

Heilind Number:AMP5-1879520-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879520-7
ECAD Model:
3D Model

Description:

CRGH2010 1% 4K42 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879520-7
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:4.42 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879520-7

Detailed Description

Enhance your circuitry with the CRGH2010 1% 4K42 1W Power Resistor, a high-quality component designed for precision performance. This Surface Mount resistor boasts a 4.42 KΩ resistance, ensuring reliable operation in a variety of applications. With a power rating of 1 W and a rated voltage of 200 V, it offers robust functionality in demanding environments. The compact 2010 size and Solder termination make it easy to integrate onto your PCB. Crafted with Thick Film technology and boasting a tolerance of 1%, this resistor guarantees accurate and stable operation. Ideal for power management and signal processing, it is a valuable addition to any electronic project.