5-1879521-4

Heilind Number:AMP5-1879521-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879521-4
ECAD Model:
3D Model

Description:

CRGH2010 1% 44K2 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879521-4
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:44.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879521-4

Detailed Description

Enhance your circuitry with the CRGH2010 1% 44K2 1W power resistor. This high-quality component boasts a resistance of 44.2 KΩ, ensuring optimal performance in various applications. With a rated voltage of 200 V, it offers reliable power handling capabilities. The surface mount design and compact dimensions of 5 x 2.5 x .55 mm make it easy to integrate into your projects. Crafted with thick film technology and a tolerance of 1%, this resistor guarantees precision and stability in your electronic setups. Trust in its durable construction and solder termination for long-lasting functionality. Ideal for power management and voltage regulation, it is a valuable asset in your component arsenal.