5-1879521-8

Heilind Number:AMP5-1879521-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879521-8
ECAD Model:
3D Model

Description:

CRGH2010 1% 48K7 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879521-8
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:48.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879521-8

Detailed Description

Enhance your electronic projects with the CRGH2010 1% 48K7 1W Power Resistor. This surface mount resistor boasts a power rating of 1W, ensuring reliable performance in high-demand applications. With a resistance of 48.7 KΩ and a rated voltage of 200V, it offers precise and efficient operation. Its compact 2010 size and solder termination make it easy to integrate onto circuit boards. Crafted with a thick film element, it guarantees durability and stability. This resistor is a perfect choice for various electronic devices, providing consistent and accurate resistance in a compact form factor. RoHS compliance further underscores its quality and environmental responsibility. Elevate your projects with the superior performance of this Surface Mount Resistor.