| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879522-0 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 432 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879522-0 |
5-1879522-0
| Heilind Number: | AMP5-1879522-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879522-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2010 1% 432K 1W Power Resistor. This surface mount component boasts a resistance of 432 KΩ and a power rating of 1 W, ensuring reliable performance even in demanding applications. With its compact 2010 size and solder termination, it's easy to integrate into your designs. The thick film element and 1% tolerance guarantee precise and stable operation, while its 200 V rated voltage offers ample protection. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your projects with this essential component for optimal power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


