| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879522-2 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 453 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879522-2 |
5-1879522-2
| Heilind Number: | AMP5-1879522-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879522-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with the CRGH2010 1% 453K 1W surface mount power resistor. Measuring 5 x 2.5 x .55 mm, this compact yet powerful component offers a resistance of 453 KΩ and a rated voltage of 200 V, ensuring reliable operation in demanding applications. With its thick film element and solder termination, it guarantees durability and secure connectivity. Compliant with RoHS standards, it is a sustainable choice for your projects. Trust in the quality of this Surface Mount Resistor to deliver precision and stability in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


