| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879522-5 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 487 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879522-5 |
5-1879522-5
| Heilind Number: | AMP5-1879522-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879522-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2010 1% 487K 1W power resistor. Featuring a surface mount design, this resistor is compact yet powerful with a 1W power rating and a 487 KΩ resistance. Its thick film element ensures reliable performance, while the 1% tolerance guarantees precision in your applications. With a rated voltage of 200 V, it is suitable for a wide range of electronic devices. RoHS compliant and solder termination type, it is easy to integrate onto your PCB. Upgrade your circuit design with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


