| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879522-6 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 499 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879522-6 |
5-1879522-6
| Heilind Number: | AMP5-1879522-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879522-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit design with the CRGH2010 1% 499K 1W power resistor. Measuring 2010 in size, this surface mount component is compact, measuring just 5 x 2.5 x .55 mm, making it ideal for space-constrained applications. With a resistance of 499 KΩ and a power rating of 1 W, it ensures reliable performance even in demanding environments. Crafted with thick film technology, it guarantees precision and accuracy, with a tight tolerance of 1%. RoHS compliant and featuring solder termination, it aligns with modern environmental and assembly standards. Trust in this resistor for efficient and effective power management in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


