5-1879522-7

Heilind Number:AMP5-1879522-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879522-7
ECAD Model:
3D Model

Description:

CRGH2010 1% 511K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879522-7
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:511 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879522-7

Detailed Description

Enhance your electronic projects with the CRGH2010 1% 511K 1W power resistor. This compact 2010-sized component boasts a robust 1 W power rating and features a precise 1% tolerance for accurate performance. With a resistance of 511 KΩ and a maximum voltage rating of 200 V, it is ideal for a wide range of applications. Designed for easy installation, the surface mount resistor has solder termination and measures just 5 x 2.5 x 0.55 mm. Its thick film element ensures durability and reliability, making it a valuable addition to any circuit design. Crafted with high-quality materials, this RoHS-compliant resistor guarantees compliance with environmental standards, making it a sustainable choice for your projects. Elevate your electronic creations with the performance and precision of this Surface Mount Power Resistor.