| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879522-8 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 523 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879522-8 |
5-1879522-8
| Heilind Number: | AMP5-1879522-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879522-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 523K 1W Power Resistor. This high-quality surface mount component boasts a resistance of 523 KΩ and a power rating of 1 W, making it ideal for demanding applications. With its compact 2010 size and solder termination, installation is a breeze. The thick film element ensures reliable performance, while the 1% tolerance guarantees precision in your circuit design. Rated for 200 V, this resistor is a versatile choice for a wide range of projects. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


