| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879522-9 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 536 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879522-9 |
5-1879522-9
| Heilind Number: | AMP5-1879522-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879522-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 536K 1W resistor. This high-quality power resistor, featuring a 2010 size code and surface mount termination type, is designed for efficient soldering onto circuit boards. With a resistance rating of 536 KΩ and a maximum voltage of 200 V, it offers reliable performance in a compact package. The thick film element ensures durability and stability, while the 1% tolerance guarantees precision in your designs. Measuring just 5 x 2.5 x 0.55 mm, it's ideal for space-constrained applications. Trust in this RoHS-compliant component for your power resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


