| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879523-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 32.4 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879523-0 |
5-1879523-0
| Heilind Number: | AMP5-1879523-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879523-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH2512 1% 32.4Ω 2W Power Resistor. Designed for surface mount applications, this resistor boasts a compact 2512 size and thick film element, ensuring reliable operation in a variety of electronic devices. With a tolerance of 1% and a rated voltage of 200V, it offers precision and durability. The solder termination type facilitates easy installation, while the RoHS compliance underscores our commitment to environmental responsibility. Upgrade your design with this high-quality component for optimal power regulation and stability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


