| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879523-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 34 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879523-2 |
5-1879523-2
| Heilind Number: | AMP5-1879523-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879523-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2512 1% 34R 2W power resistor. This high-performance component, with a surface mount design and termination type for easy soldering, delivers reliable and precise resistance of 34 Ω at a rated voltage of 200 V. Its compact 2512 size, measuring 6.35 x 3.2 x .55 mm, ensures space-efficient installation. Ideal for power applications, this thick film resistor boasts a tolerance of 1% for accurate performance. With RoHS compliance, it meets environmental standards while offering exceptional durability and quality. Elevate your projects with the superior performance of this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


