| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879523-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 35.7 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879523-4 |
5-1879523-4
| Heilind Number: | AMP5-1879523-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879523-4 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your power circuitry with the CRGH2512 1% 35.7Ω 2W surface mount resistor. Designed for high-performance applications, this compact component measures 6.35 x 3.2 x 0.55 mm and offers reliable solder termination. With a power rating of 2W and a rated voltage of 200V, it ensures efficient power distribution while maintaining a tight tolerance of 1%. The thick film element construction guarantees durability and stability, making it ideal for demanding environments. Compliant with RoHS regulations, this resistor is a sustainable choice for your electronic projects. Elevate your design with the precision and quality of the CRGH2512.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


