| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879523-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 37.4 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879523-6 |
5-1879523-6
| Heilind Number: | AMP5-1879523-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879523-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your circuitry with our CRGH2512 power resistor. Boasting a 2 W power rating and a 1% tolerance level, this compact 2512-sized component offers reliable performance in demanding applications. With a resistance of 37.4 Ω and a maximum voltage rating of 200 V, it ensures stable operation under varying conditions. Featuring a surface mount design and solder termination, installation is a breeze. Trust in the quality of our thick film resistor for consistent and precise voltage regulation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


