| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879524-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 348 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879524-0 |
5-1879524-0
| Heilind Number: | AMP5-1879524-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879524-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 348R 2W resistor, offering reliable performance and precision. This power resistor, with a resistance of 348 Ω and a power rating of 2 W, is designed for surface mount applications. Its compact 2512 size and thick film element ensure efficient operation while maintaining a tolerance of 1%. With a rated voltage of 200 V and solder termination, it is suitable for a variety of circuit designs. RoHS compliant and meticulously crafted, this resistor is a valuable component for your engineering needs. Elevate your projects with the quality and durability of the CRGH2512.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


