| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879524-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 365 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879524-2 |
5-1879524-2
| Heilind Number: | AMP5-1879524-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879524-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGH2512 1% 365Ω 2W Power Resistor. This high-performance component, boasting a surface mount design and thick film element, guarantees reliable operation in demanding applications. With a tolerance of 1% and a power rating of 2W, it ensures precise and efficient power management. Its compact dimensions of 6.35 x 3.2 x .55 mm make it ideal for space-constrained setups. Designed for easy installation with solder termination, this resistor is suited for a wide range of industries. Trust in its quality and durability for seamless integration into your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


