5-1879524-3

Heilind Number:AMP5-1879524-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879524-3
ECAD Model:
3D Model

Description:

CRGH2512 1% 374R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879524-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:374 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879524-3

Detailed Description

Enhance circuit performance with our CRGH2512 1% 374R 2W power resistor, designed for precise resistance in high-power applications. This surface-mount component boasts a compact 2512 size and thick film element technology, ensuring reliability and durability. With a tolerance of 1% and a resistance of 374 Ω, it guarantees accuracy in voltage regulation. Operating at up to 200 V, it is suitable for a wide range of electronic systems. The solder termination and surface-mount design facilitate easy installation, while its small dimensions of 6.35 x 3.2 x .55 mm optimize space utilization. Trust in the quality of our power resistor for efficient and stable circuitry performance.