5-1879524-5

Heilind Number:AMP5-1879524-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879524-5
ECAD Model:
3D Model

Description:

CRGH2512 1% 392R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879524-5
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:392 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879524-5

Detailed Description

Enhance your electronic projects with the CRGH2512 1% 392Ω 2W Power Resistor. This surface mount component boasts a compact 2512 size, perfect for space-constrained applications. With a thick film element and solder termination, it ensures reliable performance in diverse environments. Operating at a rated voltage of 200V, it offers robust power handling capabilities. The 1% tolerance guarantees precise resistance levels, essential for accurate circuit operation. RoHS compliant, this resistor aligns with environmental standards, making it a sustainable choice for your designs. Elevate your power management solutions with this high-quality Surface Mount Resistor.