| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879524-8 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 422 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879524-8 |
5-1879524-8
| Heilind Number: | AMP5-1879524-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879524-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronics projects with the CRGH2512 1% Power Resistor. Measuring at 6.35 x 3.2 x .55 mm, this robust component is designed for surface mount applications, featuring a high power rating of 2 W and a resistance of 422 Ω. With a tolerance of 1% and a rated voltage of 200 V, it ensures precise and reliable performance. Crafted with thick film technology, it guarantees durability and efficiency in diverse circuitry setups. Compliant with RoHS regulations, it's an eco-conscious choice for your engineering needs. Elevate your designs with the quality and precision of the CRGH2512.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


