| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879524-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 432 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879524-9 |
5-1879524-9
| Heilind Number: | AMP5-1879524-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879524-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 432R 2W power resistor, a high-quality component designed for optimal performance. Featuring a surface mount termination type, this resistor offers easy installation and reliable connectivity. With a resistance rating of 432 Ω and a maximum voltage of 200 V, it is suitable for a wide range of applications. The compact 2512 size, measuring 6.35 x 3.2 x .55 mm, ensures versatility in placement. Crafted with thick film technology and boasting a 1% tolerance, it guarantees precision in resistance values. Trust in its durability and efficiency for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


