| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879525-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 3.74 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879525-0 |
5-1879525-0
| Heilind Number: | AMP5-1879525-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879525-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% power resistor, boasting a robust 2 W power rating and a precise 3.74 KΩ resistance level. Its surface mount design, measuring 6.35 x 3.2 x .55 mm, ensures seamless integration into your electronic setups. With a rated voltage of 200 V and thick film element technology, this resistor guarantees reliable performance. The solder termination type and 1% tolerance further contribute to its efficiency, making it a valuable component for a variety of applications. Upgrade your projects with this high-quality power resistor, a dependable choice for professionals and hobbyists alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


