5-1879525-1

Heilind Number:AMP5-1879525-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879525-1
ECAD Model:
3D Model

Description:

CRGH2512 1% 3K83 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879525-1
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:3.83 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879525-1

Detailed Description

Enhance your electronic projects with the CRGH2512 1% 3K83 2W Power Resistor. Designed for high performance, this surface mount resistor offers a resistance of 3.83 KΩ and a power rating of 2 W, ensuring reliable operation even under heavy loads. Its compact 2512 size and solder termination make it easy to integrate onto PCBs. With a tolerance of 1% and a rated voltage of 200 V, this thick film resistor guarantees precision and durability. RoHS compliant and featuring two terminations, it meets international quality standards for environmentally conscious manufacturing. Elevate your circuit design with the CRGH2512 Power Resistor, a versatile solution for a wide range of applications.