5-1879525-3

Heilind Number:AMP5-1879525-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879525-3
ECAD Model:
3D Model

Description:

CRGH2512 1% 4K02 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879525-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:4.02 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879525-3

Detailed Description

Enhance your circuitry with the CRGH2512 Power Resistor, a high-performance component designed for precision applications. With a 1% tolerance and a resistance of 4.02 KΩ, this surface mount resistor is ideal for maintaining signal integrity and stability in electronic systems. Operating at a power rating of 2 W and a rated voltage of 200 V, it ensures reliable performance even in demanding environments. The compact dimensions of 6.35 x 3.2 x .55 mm make it suitable for space-constrained designs, while its thick film element technology guarantees efficient power dissipation. With solder termination and RoHS compliance, this resistor offers easy installation and environmental friendliness. Trust in the CRGH2512 for quality and consistency in your projects.