| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879525-8 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 4.53 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879525-8 |
5-1879525-8
| Heilind Number: | AMP5-1879525-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879525-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 4.53KΩ 2W power resistor. Designed for high performance, this surface mount resistor boasts a power rating of 2W and a tolerance of 1%, ensuring precision in your circuitry. With a rated voltage of 200V, it offers reliable operation in various applications. The compact 2512 size and solder termination make it easy to integrate, while its thick film element guarantees durability. RoHS compliant and meticulously crafted, this component is a perfect choice for demanding power management tasks. Elevate your designs with the quality and efficiency of the CRGH2512 resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


