| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879526-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 40.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879526-0 |
5-1879526-0
| Heilind Number: | AMP5-1879526-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879526-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2512, a high-performance power resistor designed for precision applications. Featuring a 1% tolerance and a resistance of 40.2 KΩ, this surface mount resistor ensures accurate and stable performance. With a power rating of 2 W and a rated voltage of 200 V, it can handle demanding tasks with ease. The compact 2512 size and solder termination make it easy to integrate into your designs. RoHS compliant and crafted with thick film technology, this resistor is both environmentally friendly and durable. Elevate the efficiency of your projects with the CRGH2512.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


