5-1879526-1

Heilind Number:AMP5-1879526-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879526-1
ECAD Model:
3D Model

Description:

CRGH2512 1% 41K2 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879526-1
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:41.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879526-1

Detailed Description

Enhance your electronic projects with the CRGH2512 1% 41.2KΩ 2W Power Resistor. Designed for high performance, this Surface Mount component boasts a thick film element and solder termination, ensuring seamless integration onto your PCB. With a resistance rating of 41.2 KΩ and a tolerance of 1%, it guarantees precise and reliable operation. Its compact 2512 size and power rating of 2W make it ideal for a wide range of applications, while its 200V rated voltage adds versatility. Compliant with RoHS regulations, this resistor is not only efficient but also environmentally friendly. Upgrade your circuit designs with the quality and durability of this Surface Mount Resistor.