| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879526-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 42.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879526-2 |
5-1879526-2
| Heilind Number: | AMP5-1879526-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879526-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 42.2KΩ 2W Power Resistor, a high-performance component designed for precise power regulation. Featuring a compact 2512 size and Surface Mount termination, it ensures easy integration onto PCBs. With a thick film element and 1% tolerance, it guarantees reliable and accurate resistance, vital for demanding applications. Operating at a rated voltage of 200V, this resistor is suitable for a wide range of electronic devices. RoHS compliant and measuring 6.35 x 3.2 x 0.55mm, it meets industry standards for environmental responsibility and compact design. Trust in its quality for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


