| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879526-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 44.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879526-4 |
5-1879526-4
| Heilind Number: | AMP5-1879526-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879526-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 44.2KΩ 2W Power Resistor. This robust surface mount component boasts a high power rating of 2W and a tolerance of 1%, ensuring precise and reliable performance. With a resistance of 44.2KΩ and a rated voltage of 200V, it is suitable for a wide range of applications. The compact 2512 size and solder termination make it easy to integrate into your circuit board. RoHS compliant and featuring thick film technology, this resistor meets stringent environmental standards while delivering exceptional conductivity. Upgrade your designs with the quality and efficiency of the CRGH2512 Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


