| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879526-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 45.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879526-5 |
5-1879526-5
| Heilind Number: | AMP5-1879526-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879526-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 45K3 2W Power Resistor. This high-performance surface mount component boasts a resistance of 45.3 KΩ, ensuring precise and reliable operation. With a power rating of 2 W and a tolerance of 1%, it offers exceptional durability and accuracy in a compact 2512 package. Its thick film element and solder termination guarantee efficient performance in a variety of applications. Compliant with RoHS regulations, this resistor is not only technologically advanced but also environmentally friendly. Upgrade your electronic projects with the CRGH2512 and experience enhanced functionality and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


