5-1879526-9

Heilind Number:AMP5-1879526-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879526-9
ECAD Model:
3D Model

Description:

CRGH2512 1% 49K9 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879526-9
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:49.9 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879526-9

Detailed Description

Enhance your electronic circuitry with the CRGH2512 1% 49.9 KΩ 2W Power Resistor. This high-quality component, featuring a thick film element, guarantees precision and reliability in demanding applications. With a rated voltage of 200V, it ensures optimal performance even under high power conditions. The surface mount design and solder termination make installation a breeze, while its compact 6.35 x 3.2 x 0.55 mm dimensions save valuable board space. RoHS compliant and boasting a 1% tolerance, this resistor meets international standards for environmental sustainability and accuracy. Perfect for a wide range of projects, from industrial machinery to consumer electronics, the CRGH2512 is a versatile solution for your resistor needs.