| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879527-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 432 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879527-0 |
5-1879527-0
| Heilind Number: | AMP5-1879527-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879527-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% thick film power resistor. Boasting a resistance of 432KΩ and a power rating of 2W, this surface mount component is designed for high performance. With its compact 2512 size and solder termination, it's easy to integrate into your circuit board. Operating at a rated voltage of 200V, it offers reliable power handling capabilities. The RoHS compliance ensures environmentally friendly manufacturing. Whether you're a professional engineer or a hobbyist, this resistor is a valuable addition to your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


