| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879527-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 442 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879527-1 |
5-1879527-1
| Heilind Number: | AMP5-1879527-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879527-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH2512 1% 442K 2W power resistor, designed for reliable operation in surface mount applications. This compact yet powerful component boasts a resistance of 442 KΩ, ensuring stable functionality even under high voltage conditions (up to 200 V). With a tolerance of 1% and thick film element technology, it guarantees precision and durability in diverse electronic setups. Solder termination and a surface mount design streamline installation, while its small 6.35 x 3.2 x .55 mm dimensions make it ideal for space-constrained projects. Trust in its quality construction for efficient power management in your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


