| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879527-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 453 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879527-2 |
5-1879527-2
| Heilind Number: | AMP5-1879527-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879527-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your circuit with our CRGH2512 1% 453K 2W power resistor. Designed for surface mount applications, this thick film element boasts a resistance of 453 KΩ and a rated voltage of 200 V, ensuring reliable performance in high-power environments. With a compact size of 6.35 x 3.2 x .55 mm, it is ideal for space-constrained designs. The solder termination type guarantees easy installation, while the 1% tolerance level offers precise control over your system. RoHS compliant and meticulously crafted, our power resistor is a dependable solution for demanding electronic setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


