| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879527-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 536 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879527-9 |
5-1879527-9
| Heilind Number: | AMP5-1879527-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879527-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 536K 2W power resistor, a reliable component designed for high-performance applications. Measuring 6.35 x 3.2 x .55 mm, this surface mount resistor boasts a power rating of 2W and a resistance value of 536 KΩ, ensuring stable operation even under demanding conditions. With its thick film element and solder termination, it offers efficient heat dissipation and secure connectivity. RoHS compliant and rated for 200V, it meets stringent environmental standards while providing ample protection. Trust in its precision and durability for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


