5-1879531-0

Heilind Number:AMP5-1879531-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879531-0
ECAD Model:
3D Model

Description:

CRGV2010 5% 5M6 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879531-0
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:5.6 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879531-0

Detailed Description

Enhance your electronic circuitry with the CRGV2010 5% 5M6 3000V power resistor. This compact surface mount component, measuring 5 x 2.5 x .55 mm, offers a power rating of .5 W and a resistance of 5.6 MΩ, ensuring reliable performance in a variety of applications. With a rated voltage of 200 V and thick film element construction, it provides robust protection and stable operation. Featuring solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Trust in the quality and precision of this surface mount resistor for your next project.