5-1879531-6

Heilind Number:AMP5-1879531-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879531-6
ECAD Model:
3D Model

Description:

CRGV2010 5% 10M 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879531-6
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:10 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879531-6

Detailed Description

Enhance your electronic circuits with the CRGV2010 5% Thick Film Power Resistor. With a power rating of 0.5 W and a resistance of 10 MΩ, this component is perfect for applications requiring precision and reliability. Operating at a rated voltage of 200 V and featuring a surface mount mounting style, it offers easy installation and efficient performance. The compact dimensions of 5 x 2.5 x 0.55 mm make it suitable for space-constrained designs, while its solder termination type ensures secure connectivity. RoHS compliance underscores our commitment to environmental responsibility, making it an ideal choice for environmentally conscious projects. Trust in the durability and quality of this Surface Mount Resistor for your electronic needs.