5-1879532-1

Heilind Number:AMP5-1879532-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879532-1
ECAD Model:
3D Model

Description:

CRGV2512 5% 6M2 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879532-1
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:6.2 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879532-1

Detailed Description

Enhance the performance of your circuit with the CRGV2512 5% 6.2 MΩ power resistor. Designed for high voltage applications, this surface mount resistor offers a reliable power rating of 1 W and a rated voltage of 200 V. With a compact size of 6.35 x 3.2 x .55 mm, it is perfect for space-constrained environments. Featuring thick film technology and solder termination, it ensures stable and efficient operation. RoHS compliant and meticulously crafted, this resistor guarantees quality and durability. Upgrade your electronic devices with the Surface Mount Resistors and experience superior performance.