| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879532-2 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 6.8 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879532-2 |
5-1879532-2
| Heilind Number: | AMP5-1879532-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879532-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGV2512 5% 6M8 1600V power resistor. Measuring 6.35 x 3.2 x .55 mm, this surface mount device offers a 1 W power rating and features thick film technology for reliable operation. With a resistance of 6.8 MΩ and a tolerance of 5%, it ensures precise functionality in various applications. Designed for easy installation with solder termination, it complies with RoHS standards for environmental responsibility. Trust in this high-quality component for efficient and stable electronic systems.

