| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879532-6 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 10 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879532-6 |
5-1879532-6
| Heilind Number: | AMP5-1879532-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879532-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGV2512 Thick Film Power Resistor, meticulously crafted for optimal performance. Operating at a resistance of 10 MΩ with a 5% tolerance, this surface mount component is designed to withstand up to 200 V, making it ideal for high-power applications. With a compact size of 6.35 x 3.2 x .55 mm and solder termination, it offers easy installation on PCBs. Trusted for its reliability, this RoHS-compliant resistor is a valuable addition to any electronics project.

