5-1879533-0

Heilind Number:AMP5-1879533-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879533-0
ECAD Model:
3D Model

Description:

CRGV0603 1% 324K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879533-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:324 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879533-0

Detailed Description

Enhance your circuitry with the CRGV0603 1% Power Resistor, meticulously crafted for optimal performance. Featuring a resistance of 324 KΩ and a rated voltage of 50 V, this surface mount component is designed for precision in power applications. With a power rating of .1 W and a tolerance of 1%, it guarantees reliable operation. The compact 0603 size and solder termination make it easy to integrate into your PCB layout. Trust in its thick film technology for robust and efficient resistance. Upgrade to this quality component for seamless power management in your electronic designs.