| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CRGV0603F340K |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 340 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879533-2 |
CRGV0603F340K
| Heilind Number: | AMP5-1879533-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CRGV0603F340K |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV0603 1% 340K 400V surface mount power resistor. With a compact 0603 size and a power rating of .1W, this thick film resistor is perfect for high-performance applications. Featuring a resistance of 340KΩ with a tolerance of 1%, it ensures precise and reliable operation. The solder termination type makes installation a breeze, while its small dimensions of 1.6 x .8 x .45mm allow for space-efficient mounting. RoHS compliant and rated for a maximum voltage of 400V, this resistor is a quality choice for your circuit design needs.

