5-1879533-3

Heilind Number:AMP5-1879533-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879533-3
ECAD Model:
3D Model

Description:

CRGV0603 1% 348K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879533-3
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:348 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879533-3

Detailed Description

Enhance your circuitry with the CRGV0603 1% 348K 400V Surface Mount Resistor, a reliable component designed for precision performance. With a power rating of .1W and a resistance of 348 KΩ, this thick film resistor ensures stable operation in a variety of applications. Its compact 0603 size and surface mount termination make it easy to integrate seamlessly onto your PCB. Operating at a rated voltage of 50V, it delivers consistent and accurate results, meeting the demands of your electronic designs. Trust in its 1% tolerance for dependable performance, and rest assured of its quality with RoHS compliance. Elevate your projects with the Surface Mount Resistor, an essential component for efficient and effective circuitry.