5-1879533-4

Heilind Number:AMP5-1879533-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879533-4
ECAD Model:
3D Model

Description:

CRGV0603 1% 357K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879533-4
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:357 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879533-4

Detailed Description

Enhance your electronic projects with the CRGV0603 1% 357K 400V Power Resistor. With a size code of 0603 and a power rating of .1 W, this surface mount resistor offers reliable performance in a compact package. Boasting a resistance of 357 KΩ and a tolerance of 1%, it ensures precision in voltage regulation. Its thick film element type and solder termination make it easy to integrate into your circuit design. Meeting RoHS compliance standards, this resistor is not only efficient but also environmentally friendly. Elevate the functionality of your devices with this essential component.